20-conductor, 28AWG flat cable featuring a 1.27mm (0.05 inch) pitch. Constructed with PVC insulation and jacket, this unshielded cable utilizes copper conductors with tin plating. Rated for 300V, it operates within a temperature range of -20°C to 105°C and is UL approved and RoHS compliant. Available in 100-foot rolls, it displays a gray color with a red edge marking on the first conductor.
Checking distributor stock and pricing after the page loads.
3M 3365/20 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.