
20-conductor flat cable with 28AWG tinned copper conductors, featuring a 1.27mm (0.05 inch) pitch. This unshielded cable utilizes PVC insulation and jacket, with a red edge marking for the first conductor. Operating temperature range is -20°C to 105°C, with a voltage rating of 300V. Supplied on a 91.44m (300ft) roll, this cable offers a 1-inch width and 0.035-inch thickness.
Checking distributor stock and pricing after the page loads.
3M 3365/20-300 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 25.4mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1inch |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.