
This 20-conductor flat cable features 28AWG conductors with a voltage rating of 300V. Constructed from copper with PVC insulation and jacket, it is suitable for use in temperatures ranging from -20°C to 105°C. The cable is unshielded and available in a round or flat configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3365/20-CUT-LENGTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/20-CUT-LENGTH technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/20-CUT-LENGTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
