
This 20-conductor flat cable features a 1.27mm pitch and is constructed with copper conductors and a polyvinyl jacket. It operates within a temperature range of -20°C to 105°C. The cable is available in a roll packaging format and is suitable for cable applications.
3M 3365/20-FEET technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Impedance | 172R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Roll |
| RoHS | Not Compliant |
No datasheet is available for this part.