
20-conductor flat cable featuring 28AWG stranded copper conductors with a 1.27mm pitch. This unshielded cable utilizes PVC insulation and jacket, operating within a temperature range of -20°C to 105°C and rated for 300V. The cable is grey in color with a red first conductor mark, supplied in a 300-foot length.
3M 3365/20SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 14.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/20SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
