24-conductor, 28AWG flat cable featuring copper conductors with a 7 x 36 stranding. Insulated and jacketed with PVC, this unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. The first conductor is marked red, with grey and red colors present. This lead-free, RoHS compliant cable is supplied on a 100-foot roll, meeting UL VW-1 flammability standards.
Checking distributor stock and pricing after the page loads.
3M 3365/24 100 technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 30.48mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Positions | 24 |
| Package Quantity | 5 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
No datasheet is available for this part.
