25-conductor, 28AWG flat ribbon cable with 0.05-inch pitch and 0.035-inch ribbon thickness. Features copper conductors, PVC insulation and jacket, and a 1.25-inch ribbon width. Rated for 300V, operating temperature range of -20°C to 105°C. Supplied on a 300-foot roll, unshielded, with a red first conductor mark.
3M 3365/25300SF technical specifications.
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 31.75mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.25inch |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/25300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.