
26-conductor, 28AWG flat flex ribbon cable featuring a 1.27mm (0.05 inch) pitch. Constructed with PVC insulation and jacket, this unshielded cable utilizes stranded copper conductors (7x36) and is rated for 300V. The cable displays a gray color with a red edge marking on the first conductor, operating within a temperature range of -20°C to 105°C. Available in 100-foot rolls, it is RoHS compliant.
Sign in to ask questions about the 3M 3365/26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/26 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Impedance | 172R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
