3M 3365/30SF technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 38.1mm |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Weight | 20lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/30SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.