
34-conductor, 28AWG stranded copper flat cable with a 0.050" (1.27mm) pitch. Features PVC insulation and jacket, rated for 300V and operating temperatures from -20°C to 105°C. This unshielded cable is UL VW-1 flammability rated and RoHS compliant. Supplied in a 100-foot bulk package.
Sign in to ask questions about the 3M 3365/34-100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/34-100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 43.18mm |
| Flammability Rating | UL VW-1 |
| Halogen Free | Not Halogen Free |
| Height | 41.91mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 4.51lb |
| Width | 43.18mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/34-100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
