This 300V rated flat cable features 37 conductors, a 28AWG gauge, and is made from copper with PVC insulation and jacket. It is RoHS compliant and meets UL approval standards. The cable is available in 100-foot lengths and is unshielded.
Sign in to ask questions about the 3M 3365/37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/37 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.