3M 3365/40-100SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 50.8mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 5.38lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/40-100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.