3M 3365/40-300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 50.8mm |
| Impedance | 172R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 16.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/40-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.