
40-conductor, 28AWG flat ribbon cable featuring copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and supports up to 300V. The first conductor is marked red for easy identification. Delivered on a 300-foot roll, it is designed for cable mounting applications.
3M 3365/40 300SF technical specifications.
| Conductor Material | Copper |
| Depth | 50.8mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Packaging | Roll |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Weight | 16.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3365/40 300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
