
This 40-conductor flat cable features a 28AWG copper conductor with a PVC insulation and jacket. It has a voltage rating of 300V and operates within a temperature range of -20°C to 105°C. The cable is unshielded and has a 7 x 36 stranding. It is available in a gray color and is suitable for use in various applications.
3M 3365/40-CUT-LENGTH technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/40-CUT-LENGTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.