44-conductor, 28AWG flat cable featuring a 0.05-inch pitch and 7x36 stranding. Insulated with PVC, this unshielded cable offers a 300V voltage rating and operates between -20°C and 105°C. The cable is gray with a red edge marking, constructed from copper conductors, and is UL VW-1 flammability rated. Available on a 91.44m (300ft) roll, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
3M 3365/44300 technical specifications.
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 55.88mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 44 |
| Number of Positions | 44 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 2.2inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
No datasheet is available for this part.