This 50-conductor flat cable features a 28AWG conductor material and a PVC insulation material. It is available in a roll packaging format and is not halogen free. The cable has a width of 63.5mm and a depth of 63.5mm, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3365/50100SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/50100SF technical specifications.
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Halogen Free | Not Halogen Free |
| Height | 62.23mm |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Roll |
| Shielding | Unshielded |
| Width | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/50100SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.