
60-conductor flat ribbon cable, 28AWG, featuring a 1.27mm (0.05 inch) pitch. Conductors are copper with PVC insulation and jacket, rated for 300V and operating temperatures from -20°C to 105°C. The cable is 100 feet long, grey with a red first conductor mark, and is unshielded.
3M 3365/60 100SF technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 76.2mm |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 74.93mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 60 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 24.65lb |
| Width | 76.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/60 100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.