This 60-conductor flat cable features 28AWG copper conductors with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is made with PVC insulation and is unshielded. The cable is RoHS compliant and available in a grey color. It is suitable for use in a variety of applications where a flat cable is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3365/60SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/60SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/60SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.