
This 300V cable features 64 conductors with a 7 x 36 stranding and a 28AWG wire gauge. It has a PVC insulation material and a polyvinyl jacket. The cable is unshielded and available in a roll packaging format with 3 packages per roll. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the 3M 3365/64-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/64-100 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 81.28mm |
| First Conductor Mark | Red |
| Impedance | 172R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/64-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
