3M 3365/64-100SF technical specifications.
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 81.28mm |
| Halogen Free | Not Halogen Free |
| Height | 80.01mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Package Quantity | 3 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 8.6lb |
| Width | 81.28mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/64-100SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.