
This 64-conductor flat cable features a 28AWG conductor material made of copper, insulated with PVC, and jacketed with PVC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is unshielded and has a stranding of 7 x 36. It is available in a round or flat wire/cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3365/64-CUT-LENGTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365/64-CUT-LENGTH technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365/64-CUT-LENGTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.