
9-core, 28 AWG ribbon cable featuring round copper conductors with 7 strands per conductor. This unshielded flat flex cable offers a 1.27mm pitch and 11.43mm width, with a 300V voltage rating. Operating temperature range is -20°C to 105°C, with characteristic impedance of 172 Ohms. Available in a 100-foot roll, this grey and red cable is UL approved.
3M 3365-9 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 47.4616pF |
| Package/Case | 100 |
| Characteristic Impedance | 172R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Impedance | 172R |
| Inductance | 0.49uH |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Number of Strands | 7 |
| Number of Ways | 9 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 11.43mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3365-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
