Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 336540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 42pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 108R |
| Inductance | 0.49uH |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 336540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
