
26 conductor flat cable, unshielded, with a 1.27mm (0.05 inch) pitch. Features copper conductors, 28AWG wire gauge, and tin contact plating. Constructed with PVC insulation and a black, grey, and red color scheme, including a red first conductor mark. Rated for 300V, operating between -20°C and 105°C. Supplied in a 100-foot roll, with a ribbon thickness of 0.035 inches and a ribbon width of 1.3 inches.
Checking distributor stock and pricing after the page loads.
3M 3365A/26 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.3inch |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.086lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.