This 100ft flat cable features 34 conductors with a 28AWG wire gauge and a voltage rating of 300V. It is constructed with a copper conductor, PVC insulation, and a PVC jacket. The cable is unshielded and has a stranding of 7 x 36. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3365A/34 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3365A/34 100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 34 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3365A/34 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.