3M 3365A/40300 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 64 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Series | 3365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3365A/40300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.