
Dual female edge connector with 16 positions and 16 contacts, featuring a 2.54mm pitch and right-angle orientation. Designed for 1.78mm card thickness, it utilizes copper alloy contacts with gold plating for reliable connectivity. The grey PBT insulation material offers a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 105°C and supporting a maximum current of 1A. This lead-free, RoHS-compliant component is suitable for panel mounting with flanges and employs Insulation Displacement Termination (IDT).
Sign in to ask questions about the 3M 3368-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3368-0000 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 3.25lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3368-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
