
Right-angle, female card edge connector featuring 16 contacts arranged in 2 rows with a 2.54mm pitch. Designed for surface mount termination, it accepts a card thickness of 1.78mm and offers a maximum current rating of 1A. Constructed with a PBT insulator and copper alloy contacts with gold plating, this connector operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The grey housing and insulator are lead-free and RoHS compliant, with panel mounting facilitated by flanges.
Sign in to ask questions about the 3M 3368-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3368-0002 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3368-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.