
14-position, 2-row right-angle cable mount receptacle with 1.27mm pitch for ribbon wire. Features female socket contacts made of gold-plated copper alloy, rated for 1A current and 350V working voltage. Housing is grey PBT with a UL94 V-0 flammability rating. Operates from -55°C to 105°C with 200 mating cycles. RoHS compliant and lead-free.
3M 3385-6600 technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 13.7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 22.4mm |
| Material | PBT, Glass, Polyester |
| Mating Cycles | 200 |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | IDT |
| Weight | 1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
