3M 3391/04 100 technical specifications.
| Cable Pitch | 3.96mm |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Positions | 4 |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | 3391 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 300V |
| Weight | 2.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3391/04 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.