
This flat cable features 10 conductors made of copper with a PVC insulation material and jacket. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is lead-free and has a voltage rating of 600V. It is available in a bulk packaging with a length of 100ft and a pitch of 0.156inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3391/10 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3391/10 100 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 3391 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 5.89lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3391/10 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
