
This 100foot length of 22AWG copper wire features a 3.96mm pitch and is tin plated for corrosion resistance. The wire is packaged in quantities of 100 per cable and has a weight of 24.8lb. It operates within a temperature range of -20°C to 80°C.
Sign in to ask questions about the 3M 3391/15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3391/15 technical specifications.
| Cable Pitch | 3.96mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 3 |
| Weight | 24.8lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3391/15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
