This flat cable features 18 conductors with a 22AWG wire gauge and a 600V voltage rating. The cable is made of copper with PVC insulation and jacket, and has a length of 100 feet. It operates within a temperature range of -20°C to 80°C and is available in a roll packaging format.
3M 3391/18 100 technical specifications.
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.156inch |
| Series | 3391 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3391/18 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.