Sign in to ask questions about the 3M 3396 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3396 technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3396 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.