
26-position, 2-row female socket connector with 1.27mm pitch, designed for right-angle, cable-mount IDC termination. Features copper alloy contacts with gold and nickel plating, housed in grey polyester for a UL94 V-0 flammability rating. Rated for 1A current and operates between -55°C and 105°C. This lead-free, RoHS-compliant component is suitable for ribbon wire gauges from 26 to 28 AWG.
3M 3399-7626 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 37.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | IDC |
| Weight | 1.5lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3399-7626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.