
64-position, 2-row right-angle card edge socket connector with 2.54mm pitch. Features copper alloy contacts with gold plating, PBT insulation, and a grey housing. Designed for 1.78mm card thickness, with a maximum current rating of 1A and an operating temperature range of -55°C to 105°C. Includes panel mount flanges and IDT termination. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
3M 3403-0002 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 7.65lb |
| RoHS | Compliant |
No datasheet is available for this part.