Sign in to ask questions about the 3M 3406-0000S/EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3406-0000S/EC technical specifications.
| Color | Grey |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Material | PBT, Glass, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| Series | 3406 |
| Termination | IDC |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3406-0000S/EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.