This 16-position shrouded header features a current rating of 1A and a height of 17.3mm. It is made of copper alloy with gold and tin plating and has a contact mating length of 0.24inch. The header is available in a bulk packaging with 350 units per package and is not RoHS compliant. It is suitable for through-hole mounting and has a width of 8.3mm and a length of 39.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3408-6602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-6602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.