
This 3M 3408-L303 header features a grey shrouded design with a single position and two rows. It has a contact mating length of 0.24inch and is plated with gold. The header is made of copper alloy and has a through hole mount. It measures 39.7mm in length, 22.6mm in width, and 16.8mm in height. The package quantity is 300 and it is packaged in bulk.
Sign in to ask questions about the 3M 3408-L303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3408-L303 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 16.8mm |
| Housing Color | Grey |
| Length | 39.7mm |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3408-L303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.