50-position, 2-row female card edge connector with a 2.54mm pitch. Features a right-angle orientation and surface mount termination for 1.78mm thick cards. Constructed with a PBT insulator and copper alloy contacts with gold plating, rated for 1A max current and operating temperatures from -55°C to 105°C. This RoHS compliant component has a UL94 V-0 flammability rating and a grey housing.
Sign in to ask questions about the 3M 3415-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3415-0002 technical specifications.
| Card Thickness | 1.78mm |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 5.4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3415-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.