
40-position, 2-row shrouded header receptacle for board-to-board and mezzanine applications. Features a 1.27mm pitch and IDC termination for ribbon cable mounting. Constructed with a copper alloy contact material and gold plating, it offers a 1A max current rating and 1kV voltage rating. The grey polyester housing is UL94 V-0 flammability rated and operates between -55°C and 105°C. Lead-free and RoHS compliant.
Sign in to ask questions about the 3M 3417-7040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3417-7040 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Weight | 2.1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3417-7040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
