
30-position, 2-row right-angle female socket header for ribbon wire, featuring IDT termination and a 2.54mm pitch. Constructed with gold-plated copper alloy contacts and a grey housing, this free-hanging connector operates from -55°C to 105°C with a 1A max current rating. Designed for 26-28AWG wire, it is lead-free and RoHS compliant.
3M 3419-6030 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.6mm |
| Gender | Female |
| Height | 13.7mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 42.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Weight | 1.5lb |
| Width | 6.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3419-6030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.