
50-position, 2-row shrouded header receptacle with a 1.27mm pitch, designed for right-angle cable mounting. Features gold-plated copper female socket contacts and a grey housing. Rated for 1A maximum current and operates within a temperature range of -55°C to 105°C. Supports 26-30AWG ribbon wire with IDC termination.
Sign in to ask questions about the 3M 3425-7050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3425-7050 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDC |
| Weight | 2.5lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 3425-7050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.