
This 50-position 2-row female socket connector features a current rating of 1A and a maximum operating temperature of 105°C. It is lead free and has a flammability rating of UL94 V-0. The connector is available in a bulk packaging and has a pitch of 2.54mm. It is designed for use in applications where a right-angle orientation is required and can be mounted in a free-hanging or cable configuration.
Sign in to ask questions about the 3M 34256650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 34256650 technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 68.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | IDT |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 34256650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.