20-position, 2-row shrouded header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Copper alloy male pin contacts offer gold and tin plating, with a mating length of 0.24 inches. Rated for 1A maximum current and operates between -55°C and 105°C. Housing is grey with overall dimensions of 44.8mm length, 8.3mm width, and 17.3mm height.
Sign in to ask questions about the 3M 3428-2003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3428-2003 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 44.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3428-2003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.