This is a 2-position rectangular connector with a grey housing and contacts made of copper alloy with gold plating. The connector has a contact mating length of 0.24inch and a pitch of 0.1inch. It is available in a package quantity of 50 and is packaged in bulk. The connector is not RoHS compliant and has a width of 22.6mm and a length of 44.8mm.
Sign in to ask questions about the 3M 3428-D202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3428-D202 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 15.2mm |
| Housing Color | Grey |
| Length | 44.8mm |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3428-D202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.