
This 26-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It has a contact mating length of 0.24inch and is made of copper alloy with a gold plating. The connector is available in a bulk packaging quantity of 250 pieces and is 52.4mm in length, 17.3mm in height, and 8.3mm in width. It weighs 1.6lb and is not RoHS compliant.
3M 3429-6602UG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Grey |
| Length | 52.4mm |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 1.6lb |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-6602UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
