
This shrouded header features a 1 position, 2 row configuration with a 0.1inch pitch. It is designed for through hole mount and has a 0.24inch contact mating length. The header is made of copper alloy with a gold contact plating and has a grey housing color. It is available in a package quantity of 100 and is packaged in bulk.
Sign in to ask questions about the 3M 3429-D202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3429-D202 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 15.2mm |
| Housing Color | Grey |
| Length | 52.4mm |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3429-D202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.