
This 1-position 2-row header features a 0.1inch pitch and 0.24inch contact length with a through hole mount. The contacts are made of copper alloy with a gold and tin plating. The housing is grey in color. The header is available in a bulk packaging quantity of 100 pieces. It is not RoHS compliant.
3M 3429-L302 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Housing Color | Grey |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.